ADP41510
Description: Strain Guage Sensor, Gage, 0Psi Min, 28.4Psi Max, 0-100mV, Square, Through Hole Mount, DIP-6

Overview of ADP41510 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for ADP41510 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 84X1371
Newark Adp (Ps) 196.1 Kpa |Panasonic ADP41510 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $11.6600
  • 250 $11.2500
  • 500 $10.4400
$10.4400 / $11.6600 Buy Now
DISTI # P17149-ND
DigiKey SENSOR 28.44PSIG 0.1" 0.1V Min Qty: 100 Lead time: 20 Weeks Container: Box Limited Supply - Call
  • 100 $23.6054
$23.6054 Buy Now
DISTI # ADP41510
Avnet Americas Pressure Sensor (Alt: ADP41510) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days 0
  • 100 $23.6218
  • 200 $23.1443
  • 400 $22.8183
  • 600 $22.1664
  • 800 $21.6774
  • 1,000 $21.2699
  • 10,000 $20.8625
$20.8625 / $23.6218 Buy Now
DISTI # 769-ADP41510
Mouser Electronics Board Mount Pressure Sensors 196.1kPa 2.0kgf/cm Pressure Sensor RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks 0
  • 100 $20.3800
$20.3800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $42.3800
  • 50 $26.0800
  • 75 $20.6500
  • 100 $20.2300
$20.2300 / $42.3800 Buy Now
DISTI # ADP41510
Avnet Abacus (Alt: ADP41510) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $42.3800
  • 50 $26.0800
  • 75 $20.6500
  • 100 $20.2300
$20.2300 / $42.3800 Buy Now

CAD Models for ADP41510 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADP41510 by Panasonic Electronic Components

ADP41510
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
DIP-6
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Date Of Intro
1998-02-01
Samacsys Manufacturer
Panasonic
Body Breadth
7.2 mm
Body Height
8.5 mm
Body Length or Diameter
7.2 mm
Linearity (%)
0.3 %
Mounting Feature
THROUGH HOLE MOUNT
Offset-Nom
0MV
Operating Current-Max
1.5 mA
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Output Range
0-100mV
Output Type
ANALOG VOLTAGE
Package Shape/Style
SQUARE
Port Type
STRAIGHT
Pressure Range-Max
28.4 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. ADP41510
    Panasonic Electronic Components
    Strain Guage Sensor, Gage, 0Psi Min, 28.4Psi Max, 0-100mV, Square, Through Hole Mount, DIP-6
    VS

Related Parts for ADP41510

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP41510 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP41510 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ADP41510 would you like to use for your alert(s)?
  • Please alert me when ADP41510 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP41510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP41510 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP41510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP41510.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP41510 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: