Part Details for ADP41913 by Panasonic Electronic Components
Overview of ADP41913 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ADP41913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X1376
|
Newark | Adp (Ps) 980.7 Kpa (3.3K Ohm) |Panasonic ADP41913 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4400 / $11.6600 | Buy Now |
DISTI #
P17153-ND
|
DigiKey | SENSOR 142.24PSIG 0.1" .065V Min Qty: 100 Lead time: 20 Weeks Container: Box | Limited Supply - Call |
|
$23.6054 | Buy Now |
DISTI #
ADP41913
|
Avnet Americas | Pressure Sensor (Alt: ADP41913) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$20.8625 / $23.6218 | Buy Now |
DISTI #
769-ADP41913
|
Mouser Electronics | Board Mount Pressure Sensors 980.7kPa 10.0kgf/cm Pressure Sensor RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$20.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2300 / $42.3800 | Buy Now |
DISTI #
ADP41913
|
Avnet Abacus | (Alt: ADP41913) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.2300 / $42.3800 | Buy Now |
Part Details for ADP41913
ADP41913 CAD Models
ADP41913 Part Data Attributes
|
ADP41913
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADP41913
Panasonic Electronic Components
Strain Guage Sensor, Gage, 0Psi Min, 142.23Psi Max, 0-100mV, Square, Through Hole Mount, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 1998-02-01 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 7.2 mm | |
Linearity (%) | 0.6 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-100mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 142.23 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |