Part Details for ADP5-06SJ2-V3SJ1 by Samtec Inc
Overview of ADP5-06SJ2-V3SJ1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5020ACPZ-R7 | Analog Devices | Power Management Unit for Imag | |
ADP5034ACPZ-1-R7 | Analog Devices | Fixed Outputs, UVLO Low | |
ADP5033-1-EVALZ | Analog Devices | Dual 800mA Buck Reg w/2 300mA |
Price & Stock for ADP5-06SJ2-V3SJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200-ADP506SJ2V3SJ1
|
Mouser Electronics | RF Adapters - Between Series 50 Ohm Optimized Adaptors RoHS: Compliant | 0 |
|
$39.2700 | Order Now |
|
Onlinecomponents.com | 50 Ohm Optimized Adaptor RoHS: Compliant | 0 |
|
$38.0900 / $60.9600 | Buy Now |
DISTI #
000000000005450658
|
Sager | RF Adapters - Between Series 50 Ohm Optimized Adaptors | 0 |
|
Buy Now | |
|
Master Electronics | 50 Ohm Optimized Adaptor RoHS: Compliant | 0 |
|
$38.0900 / $60.9600 | Buy Now |