Part Details for ADP5023ACPZ-R7 by Analog Devices Inc
Overview of ADP5023ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP5023ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3451
|
Newark | Power Management Ic, 3 O/P, Lfcsp-Ep-24, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:2, No. Of Ldo Regulators:1, No. Of Regulated Outputs:3, Ic Case/Package:Lfcsp-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Analog Devices ADP5023ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 542 |
|
$3.1600 / $4.3900 | Buy Now |
DISTI #
505-ADP5023ACPZ-R7CT-ND
|
DigiKey | IC REG TRPL BCK/LNR SYNC 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3906 In Stock |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
584-ADP5023ACPZ-R7
|
Mouser Electronics | Switching Voltage Regulators ADJ Outputs, UVLO Low RoHS: Compliant | 528 |
|
$2.6300 / $3.9900 | Buy Now |
|
Analog Devices Inc | ADJ Outputs, UVLO Low Min Qty: 1 Package Multiple: 1500 | 5282 |
|
$1.8700 / $5.2700 | Buy Now |
|
Rochester Electronics | ADP5023 - Dual 3 MHz, 800mA Buck Regulator with one 300mA LDO RoHS: Compliant Status: Active Min Qty: 1 | 1861 |
|
$2.4400 / $2.8700 | Buy Now |
|
Ameya Holding Limited | IC REG TRPL BCK/LINEAR 24LFCSP | 5282 |
|
RFQ |
Part Details for ADP5023ACPZ-R7
ADP5023ACPZ-R7 CAD Models
ADP5023ACPZ-R7 Part Data Attributes:
|
ADP5023ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5023ACPZ-R7
Analog Devices Inc
Dual 3 MHz, 800 mA Buck Regulator with One 300 mA LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ADP5023ACPZ-R7
This table gives cross-reference parts and alternative options found for ADP5023ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP5023ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP5024ACPZ-1-R7 | Dual 3 MHz, 1200 mA Buck Regulators with One 300 mA LDO | Analog Devices Inc | ADP5023ACPZ-R7 vs ADP5024ACPZ-1-R7 |
ADP5024ACPZ-R7 | Dual 3 MHz, 1200 mA Buck Regulators with One 300 mA LDO | Analog Devices Inc | ADP5023ACPZ-R7 vs ADP5024ACPZ-R7 |