Parametric results for: ADP5023ACPZ-R7 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adp5023acpz-r7
Select parts from the table below to compare.
Compare
Compare
package
ADP5023ACPZ-R7
Analog Devices Inc
$3.5765 No Yes Active 3.6 V 1.2 V 5.5 V 2.3 V 1.1784 V 1.2216 V 2.3 A YES BUCK 3.5 MHz ALSO OPERATES AS LDO REGULATOR SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 2 AUTOMOTIVE S-XQCC-N24 e3 Not Qualified 3 125 °C -40 °C 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm QFN LFCSP-24 24 CP-24-10 EAR99 8542.39.00.01