ADP5062ACPZ-2-R7
Analog Devices Inc
Description: Linear Li-Ion Battery Charger with Power Path and USB Compatibility in LFCSP

Overview of ADP5062ACPZ-2-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
ADP5062ACPZ-2-R7 Analog Devices 1.3A USB Lin Charger, Vsys=4.3
ADP5062ACPZ-1-R7 Analog Devices 1.3A USB Linear Charger in LFC

Price & Stock for ADP5062ACPZ-2-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62AK1375
Newark Battery Charger, Li-Ion/Li-Pol, 2.1A Rohs Compliant: Yes |Analog Devices ADP5062ACPZ-2-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1300
  • 1 $5.9500
  • 10 $4.0100
  • 25 $3.5100
  • 50 $3.2200
  • 100 $2.9400
  • 250 $2.6700
  • 500 $2.5000
$2.5000 / $5.9500 Buy Now
DISTI # 505-ADP5062ACPZ-2-R7CT-ND
DigiKey IC BATT CHG LI-ION 1CELL 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3942
In Stock
  • 1 $5.9500
  • 10 $4.0100
  • 25 $3.5064
  • 100 $2.9413
  • 250 $2.6671
  • 500 $2.5000
  • 1,500 $2.2912
  • 3,000 $2.1878
  • 4,500 $2.1750
$2.1750 / $5.9500 Buy Now
DISTI # 584-ADP5062ACPZ-2-R7
Mouser Electronics Battery Management 1.3A USB Lin Charger, Vsys=4.3 RoHS: Compliant 2986
  • 1 $4.6600
  • 10 $3.5100
  • 100 $2.9400
  • 250 $2.6700
  • 500 $2.5000
  • 1,000 $2.4600
  • 1,500 $2.2300
  • 3,000 $2.1700
$2.1700 / $4.6600 Buy Now
Analog Devices Inc 1.3A USB Lin Charger, Vsys=4.3 Min Qty: 1 Package Multiple: 1500 2289
  • 1 $5.9500
  • 10 $4.0100
  • 25 $3.5064
  • 100 $2.9413
  • 250 $2.6671
  • 500 $2.5000
  • 1,000 $1.6600
  • 1,500 $2.2912
  • 3,000 $2.1878
$1.6600 / $5.9500 Buy Now

CAD Models for ADP5062ACPZ-2-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADP5062ACPZ-2-R7 by Analog Devices Inc

ADP5062ACPZ-2-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LFCSP-20
Pin Count
20
Manufacturer Package Code
CP-20-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
S-XQCC-N20
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
6.7 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. ADP5062ACPZ-2-R7
    Analog Devices Inc
    Linear Li-Ion Battery Charger with Power Path and USB Compatibility in LFCSP
    VS

Related Parts for ADP5062ACPZ-2-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP5062ACPZ-2-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP5062ACPZ-2-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP5062ACPZ-2-R7 would you like to use for your alert(s)?
  • Please alert me when ADP5062ACPZ-2-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP5062ACPZ-2-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP5062ACPZ-2-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP5062ACPZ-2-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP5062ACPZ-2-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP5062ACPZ-2-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: