Part Details for ADP5121 by Panasonic Electronic Components
Overview of ADP5121 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP5121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y3248
|
Newark | Pressure Sensor, 25Kpa, 1 Port, 5Mm, Operating Pressure Max:25Kpa, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:Single Axial Barbless, Supply Current:-, Product Range:- Rohs Compliant: Yes |Panasonic ADP5121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9800 / $73.7200 | Buy Now |
DISTI #
P17122-ND
|
DigiKey | SENSOR 3.63PSIG 0.12" 4.5V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
138 In Stock |
|
$57.9681 / $75.9600 | Buy Now |
DISTI #
ADP5121
|
Avnet Americas | Pressure Sensor 4.5V 25kPa Gauge 6-Pin DIP Carton (Alt: ADP5121) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$49.6814 / $56.2525 | Buy Now |
DISTI #
769-ADP5121
|
Mouser Electronics | Board Mount Pressure Sensors 25 kPa 5 mm Pressure Sensor DIP RoHS: Compliant | 71 |
|
$57.5300 / $75.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$48.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3100 / $68.3200 | Buy Now |
DISTI #
ADP5121
|
Avnet Abacus | (Alt: ADP5121) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.3100 / $68.3200 | Buy Now |
Part Details for ADP5121
ADP5121 CAD Models
ADP5121 Part Data Attributes
|
ADP5121
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADP5121
Panasonic Electronic Components
Strain Guage Sensor, Gage, 0Psi Min, 3.62Psi Max, 1.25%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Accuracy-Max (%) | 1.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.5V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 3.62 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |