Part Details for ADP5150 by Panasonic Electronic Components
Overview of ADP5150 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP5150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X1401
|
Newark | Adp5(Ps-A) (Dip Rohs Compliant: Yes |Panasonic ADP5150 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8500 / $52.4000 | Buy Now |
DISTI #
P17170-ND
|
DigiKey | SENSOR 29.01PSIG 0.12" 4.5V Min Qty: 1 Lead time: 20 Weeks Container: Box |
100 In Stock |
|
$48.5170 / $52.3600 | Buy Now |
DISTI #
ADP5150
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0kPa to 200kPa Gauge 6-Pin DIP Carton/Case (Alt: ADP5150) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$49.6814 / $56.2525 | Buy Now |
DISTI #
769-ADP5150
|
Mouser Electronics | Board Mount Pressure Sensors 200 kPa 3 mm Pressure Sensor DIP RoHS: Compliant | 66 |
|
$48.5100 / $50.7900 | Buy Now |
DISTI #
70611580
|
RS | Pressure Sensor, DIP terminal 200kPa | Panasonic Electronic Components ADP5150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$48.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.1800 / $131.9700 | Buy Now |
DISTI #
ADP5150
|
Avnet Abacus | Pressure Sensor 0.5V to 4.5V 0kPa to 200kPa Gauge 6-Pin DIP Carton/Case (Alt: ADP5150) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.1800 / $131.9700 | Buy Now |
Part Details for ADP5150
ADP5150 CAD Models
ADP5150 Part Data Attributes
|
ADP5150
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADP5150
Panasonic Electronic Components
Strain Guage Sensor, Gage, 0Psi Min, 29Psi Max, 1.25%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Accuracy-Max (%) | 1.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.5V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |