Part Details for ADP5251 by Panasonic Electronic Components
Overview of ADP5251 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP5251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P17110-ND
|
DigiKey | SENSOR 29.01PSIG 0.12" 4.5V Min Qty: 100 Lead time: 21 Weeks Container: Tray | Limited Supply - Call |
|
$63.6291 | Buy Now |
DISTI #
ADP5251
|
Avnet Americas | (Alt: ADP5251) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$54.5331 / $61.7460 | Buy Now |
DISTI #
769-ADP5251
|
Mouser Electronics | Board Mount Pressure Sensors 200 kPa 5 mm Pressure Sensor SMD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70684866
|
RS | ADP (PS-A) 200 kPa SMT/SMD | Panasonic Electronic Components ADP5251 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1000 Container: Bulk | 0 |
|
$86.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$26.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.8900 / $144.8500 | Buy Now |
|
Quest Components | 1199 |
|
$19.5000 / $26.0000 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.8900 / $144.8500 | Buy Now |
Part Details for ADP5251
ADP5251 CAD Models
ADP5251 Part Data Attributes
|
ADP5251
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADP5251
Panasonic Electronic Components
Strain Guage Sensor, Gage, 0Psi Min, 29Psi Max, 1.25%, 0.50-4.50V, Rectangular, Surface Mount, SMD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 1.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7.2 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 7 mm | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.50V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |