Part Details for ADP7102ARDZ-1.5-R7 by Analog Devices Inc
Overview of ADP7102ARDZ-1.5-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7102ARDZ-1.5-R7 | Analog Devices | 300mA HV LDO 1.5V | |
ADP7102ARDZ-1.8-R7 | Analog Devices | 300mA HV LDO 1.8V | |
ADP7102ARDZ-R7 | Analog Devices | 300mA HV LDO |
Price & Stock for ADP7102ARDZ-1.5-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP7102ARDZ-1.5-R7CT-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
989 In Stock |
|
$2.3750 / $6.3600 | Buy Now |
DISTI #
584-ADP7102ARDZ1.5R7
|
Mouser Electronics | Linear Voltage Regulators 300mA HV LDO 1.5V RoHS: Compliant | 511 |
|
$2.3700 / $5.0900 | Buy Now |
|
Analog Devices Inc | 300mA HV LDO 1.5V Min Qty: 1 Package Multiple: 1000 | 4198 |
|
$2.3750 / $6.3600 | Buy Now |
DISTI #
26635201
|
Verical | LDO Regulator Pos 1.5V 0.3A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$3.3850 | Buy Now |
|
Rochester Electronics | ADP7102 - 20V, 300mA, Low Noise, CMOS LDO RoHS: Compliant Status: Active Min Qty: 1 | 7414 |
|
$2.3600 / $2.7700 | Buy Now |
Part Details for ADP7102ARDZ-1.5-R7
ADP7102ARDZ-1.5-R7 CAD Models
ADP7102ARDZ-1.5-R7 Part Data Attributes
|
ADP7102ARDZ-1.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7102ARDZ-1.5-R7
Analog Devices Inc
20 V, 300 mA, Low Noise, CMOS LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.004485% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |