-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0947
|
Newark | Ldo, Fixed, 1.8V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP7118ARDZ-1.8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3300 / $3.0100 | Buy Now |
DISTI #
ADP7118ARDZ-1.8-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
377 In Stock |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
584-ADP7118ARDZ-1.8
|
Mouser Electronics | LDO Voltage Regulators 20V 200mA LDO 1.8Vo RoHS: Compliant | 289 |
|
$1.2600 / $2.8900 | Buy Now |
|
Analog Devices Inc | 20V 200mA LDO 1.8Vo Min Qty: 1 Package Multiple: 98 | 15266 |
|
$0.9100 / $2.8900 | Buy Now |
|
Rochester Electronics | ADP7118 - 20V 200mA LDO 1.8Vo RoHS: Compliant Status: Active Min Qty: 1 | 16256 |
|
$1.2000 / $1.4100 | Buy Now |
DISTI #
ADP7118ARDZ-1.8
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 490 | 0 |
|
$1.2600 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7118ARDZ-1.8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7118ARDZ-1.8
Analog Devices Inc
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 44 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0067% | |
Load Regulation-Max | 0.01799% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |