ADP7118ARDZ-2.5-R7
Analog Devices Inc
Description: 20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator

Overview of ADP7118ARDZ-2.5-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADP7118ARDZ-1.8-R7 Analog Devices 20V 200mA LDO 1.8Vo
ADP7118ARDZ-1.8 Analog Devices 20V 200mA LDO 1.8Vo
ADP7118ARDZ-2.5 Analog Devices 20V 200mA LDO 2.5Vo

Price & Stock for ADP7118ARDZ-2.5-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-ADP7118ARDZ-2.5-R7CT-ND
DigiKey IC REG LINEAR 2.5V 200MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 990
In Stock
  • 1 $3.8500
  • 10 $2.5300
  • 25 $2.1864
  • 100 $1.8006
  • 250 $1.6130
  • 500 $1.4985
  • 1,000 $1.4033
  • 2,000 $1.3243
  • 3,000 $1.2844
  • 5,000 $1.2400
  • 7,000 $1.2140
$1.2140 / $3.8500 Buy Now
DISTI # 584-ADP7118ARDZ2.5R7
Mouser Electronics LDO Voltage Regulators 20V 200mA LDO 2.5Vo RoHS: Compliant 997
  • 1 $3.5600
  • 10 $2.1900
  • 100 $1.8100
  • 250 $1.6200
  • 500 $1.5000
  • 1,000 $1.4000
  • 2,000 $1.2800
  • 5,000 $1.2100
$1.2100 / $3.5600 Buy Now
Analog Devices Inc 20V 200mA LDO 2.5Vo Min Qty: 1 Package Multiple: 1000 2198
  • 1 $3.8500
  • 10 $2.5300
  • 25 $2.1864
  • 100 $1.8006
  • 250 $1.6130
  • 500 $1.4985
  • 1,000 $1.4033
  • 2,000 $1.3243
  • 3,000 $1.2844
  • 5,000 $1.2400
$1.2400 / $3.8500 Buy Now
Rochester Electronics ADP7118 - 20V 200mA LDO 2.5Vo RoHS: Compliant Status: Active Min Qty: 1 187
  • 1 $1.4100
  • 25 $1.3900
  • 100 $1.3300
  • 500 $1.2700
  • 1,000 $1.2000
$1.2000 / $1.4100 Buy Now
LCSC 200mA Fixed 2.5V Positive electrode 20V ESOP-8-EP Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 938
  • 1 $1.9494
  • 10 $1.6862
  • 30 $1.5209
  • 100 $1.3528
  • 500 $1.2759
  • 1,000 $1.2436
$1.2436 / $1.9494 Buy Now

CAD Models for ADP7118ARDZ-2.5-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADP7118ARDZ-2.5-R7 by Analog Devices Inc

ADP7118ARDZ-2.5-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
8
Manufacturer Package Code
RD-8-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
1 V
Dropout Voltage1-Nom
1 V
Input Voltage Absolute-Max
44 V
Input Voltage-Max
20 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Load Regulation-Max
0.01999%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
3.9 mm
Want to compare parts?
  1. ADP7118ARDZ-2.5-R7
    Analog Devices Inc
    20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
    VS

Alternate Parts for ADP7118ARDZ-2.5-R7

This table gives cross-reference parts and alternative options found for ADP7118ARDZ-2.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7118ARDZ-2.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP7118AUJZ-2.5-R7 20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator Analog Devices Inc ADP7118ARDZ-2.5-R7 vs ADP7118AUJZ-2.5-R7
TPS7A2425DBVR 200-mA, 18-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments ADP7118ARDZ-2.5-R7 vs TPS7A2425DBVR
ADP7118AUJZ-2.5-R2 ADP7118: 20 V, 200 mA, Low Noise, CMOS LDO, 5-Pin, INDUSTRIAL Temp Analog Devices Inc ADP7118ARDZ-2.5-R7 vs ADP7118AUJZ-2.5-R2
ADP7118ARDZ-2.5 20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator Analog Devices Inc ADP7118ARDZ-2.5-R7 vs ADP7118ARDZ-2.5

Related Parts for ADP7118ARDZ-2.5-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP7118ARDZ-2.5-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP7118ARDZ-2.5-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP7118ARDZ-2.5-R7 would you like to use for your alert(s)?
  • Please alert me when ADP7118ARDZ-2.5-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP7118ARDZ-2.5-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP7118ARDZ-2.5-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP7118ARDZ-2.5-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP7118ARDZ-2.5-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP7118ARDZ-2.5-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: