-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7118ARDZ-1.8-R7 | Analog Devices | 20V 200mA LDO 1.8Vo | |
ADP7118ARDZ-1.8 | Analog Devices | 20V 200mA LDO 1.8Vo | |
ADP7118ARDZ-2.5 | Analog Devices | 20V 200mA LDO 2.5Vo |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0948
|
Newark | Ldo, Fixed, 2.5V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP7118ARDZ-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2800 / $2.8900 | Buy Now |
DISTI #
ADP7118ARDZ-2.5-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
398 In Stock |
|
$1.2262 / $3.8100 | Buy Now |
DISTI #
584-ADP7118ARDZ-2.5
|
Mouser Electronics | LDO Voltage Regulators 20V 200mA LDO 2.5Vo RoHS: Compliant | 475 |
|
$1.2000 / $2.3400 | Buy Now |
|
Analog Devices Inc | 20V 200mA LDO 2.5Vo Package Multiple: 98 | 962 |
|
$0.9100 / $3.8100 | Buy Now |
|
Rochester Electronics | ADP7118 - 20V 200mA LDO 2.5Vo RoHS: Compliant Status: Active Min Qty: 1 | 8298 |
|
$1.2000 / $1.4100 | Buy Now |
DISTI #
ADP7118ARDZ-2.5
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 0.2A, SO8, SMD, -40÷125°C Min Qty: 1 | 0 |
|
$1.4900 / $2.0800 | RFQ |
DISTI #
ADP7118ARDZ-2.5
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 490 | 0 |
|
$1.2600 / $1.3200 | Buy Now |
DISTI #
C1S103101210315
|
Chip1Stop | LDO Regulator Pos 2.5V 0.2A 8-Pin SOIC N EP Tube RoHS: Compliant pbFree: Yes | 2 |
|
$1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7118ARDZ-2.5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7118ARDZ-2.5
Analog Devices Inc
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 44 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.01999% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP7118ARDZ-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7118ARDZ-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP7118AUJZ-2.5-R7 | 20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator | Analog Devices Inc | ADP7118ARDZ-2.5 vs ADP7118AUJZ-2.5-R7 |
TPS7A2425DBVR | 200-mA, 18-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | ADP7118ARDZ-2.5 vs TPS7A2425DBVR |
ADP7118ARDZ-2.5-R7 | 20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator | Analog Devices Inc | ADP7118ARDZ-2.5 vs ADP7118ARDZ-2.5-R7 |
ADP7118AUJZ-2.5-R2 | ADP7118: 20 V, 200 mA, Low Noise, CMOS LDO, 5-Pin, INDUSTRIAL Temp | Analog Devices Inc | ADP7118ARDZ-2.5 vs ADP7118AUJZ-2.5-R2 |