-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8786
|
Newark | Ldo, Adj, 0.2A, Nsoic-Ep-8, 125Deg C, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.2V, Output Voltage Max:19.6V, Polarity:-, Output Current Max:200Ma, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices ADP7118ARDZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2087 |
|
$1.2900 / $2.8900 | Buy Now |
DISTI #
505-ADP7118ARDZ-ND
|
DigiKey | IC REG LIN POS ADJ 200MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
769 In Stock |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
584-ADP7118ARDZ
|
Mouser Electronics | LDO Voltage Regulators 20V 200mA LDO AdjVo RoHS: Compliant | 756 |
|
$1.2700 / $2.8900 | Buy Now |
DISTI #
E54:1762_08492644
|
Arrow Electronics | LDO Regulator Pos 1.2V to 19V 0.2A 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 | Europe - 182 |
|
$1.3367 / $2.8842 | Buy Now |
DISTI #
V36:1790_14246170
|
Arrow Electronics | LDO Regulator Pos 1.2V to 19V 0.2A 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 490 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2249 | Americas - 68 |
|
$1.2238 / $1.8953 | Buy Now |
|
Analog Devices Inc | 20V 200mA LDO AdjVo Min Qty: 1 Package Multiple: 98 | 154 |
|
$0.9100 / $2.8900 | Buy Now |
DISTI #
ADP7118ARDZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 490 | 0 |
|
$1.2600 / $1.3200 | Buy Now |
|
Win Source Electronics | IC REG LIN POS ADJ 200MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP | 5390 |
|
$3.8810 / $5.8210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7118ARDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7118ARDZ
Analog Devices Inc
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.015 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |