ADP7156ACPZ-3.3-R7
Analog Devices Inc
Description: 1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator

Overview of ADP7156ACPZ-3.3-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ADP7156ACPZ-3.0-R7 Analog Devices 3.3/5Vin 1.2A Ultra Low Noise
ADP7156ACPZ-2.0-R7 Analog Devices 3.3/5Vin 1.2A Ultra Low Noise
ADP7156ACPZ-2.8-R7 Analog Devices 3.3/5Vin 1.2A Ultra Low Noise

Price & Stock for ADP7156ACPZ-3.3-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5473
Newark Ldo, Fixed, 3.3V, 1.2A, Lfcsp, 125Deg C, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Lfcsp Rohs Compliant: Yes |Analog Devices ADP7156ACPZ-3.3-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1123
  • 1 $4.1400
  • 10 $4.1400
  • 25 $4.1400
  • 50 $4.1400
  • 100 $4.1400
$4.1400 Buy Now
DISTI # 505-ADP7156ACPZ-3.3-R7CT-ND
DigiKey IC REG LINEAR 3.3V 1.2A 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2340
In Stock
  • 1 $10.0400
  • 10 $6.9810
  • 25 $6.1916
  • 100 $5.3083
  • 250 $4.8804
  • 500 $4.6198
  • 1,500 $4.3250
$4.3250 / $10.0400 Buy Now
DISTI # 584-ADP7156ACPZ3.3R7
Mouser Electronics LDO Voltage Regulators 3.3/5Vin 1.2A Ultra Low Noise LDO, Fixed RoHS: Compliant 454
  • 1 $8.8800
  • 10 $6.9900
  • 25 $6.2000
  • 100 $5.3100
$5.3100 / $8.8800 Buy Now
Analog Devices Inc 3.3/5Vin 1.2A Ultra Low Noise Min Qty: 1500 Package Multiple: 1500 1500
  • 1 $10.0400
  • 10 $6.9810
  • 25 $6.1916
  • 100 $5.3083
  • 250 $4.8804
  • 500 $4.6198
  • 1,000 $3.4600
  • 1,500 $4.3250
$3.4600 / $10.0400 Buy Now
DISTI # ADP7156ACPZ3.3R
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1500 0
  • 1,500 $4.5300
$4.5300 Buy Now
LCSC 1.2A Fixed 3.3V Positive electrode 5.5V LFCSP-10-WD(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 547
  • 1 $7.1457
  • 10 $6.2097
  • 30 $5.6396
  • 100 $5.1622
$5.1622 / $7.1457 Buy Now
Win Source Electronics IC REG LINEAR 3.3V 1.2A 10LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 10-LFCSP-WD (3x3) 10000
  • 6 $8.4790
  • 15 $6.9570
  • 23 $6.7400
  • 31 $6.5220
  • 40 $6.3050
  • 54 $5.6530
$5.6530 / $8.4790 Buy Now

CAD Models for ADP7156ACPZ-3.3-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADP7156ACPZ-3.3-R7 by Analog Devices Inc

ADP7156ACPZ-3.3-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LFCSP-10
Pin Count
10
Manufacturer Package Code
CP-10-9
Reach Compliance Code
compliant
Date Of Intro
2016-03-17
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
0.17 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.8 V
JESD-30 Code
S-XDSO-N10
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max
0.00561%
Load Regulation-Max
0.11781%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.2 A
Output Voltage1-Max
3.3495 V
Output Voltage1-Min
3.2505 V
Output Voltage1-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.5%
Width
3 mm
Want to compare parts?
  1. ADP7156ACPZ-3.3-R7
    Analog Devices Inc
    1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator
    VS

Alternate Parts for ADP7156ACPZ-3.3-R7

This table gives cross-reference parts and alternative options found for ADP7156ACPZ-3.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7156ACPZ-3.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM3143ER Fixed Positive Standard Regulator, 3.4VCMOS, PDSO6, PLP-6 Mitsumi Electric Co Ltd ADP7156ACPZ-3.3-R7 vs MM3143ER
MM3143FR Fixed Positive Standard Regulator, 3.5VCMOS, PDSO6, PLP-6 Mitsumi Electric Co Ltd ADP7156ACPZ-3.3-R7 vs MM3143FR
MM3143DN Fixed Positive Standard Regulator, 3.3VCMOS, PDSO5, SOT-25, 5 PIN Mitsumi Electric Co Ltd ADP7156ACPZ-3.3-R7 vs MM3143DN
MM3143DR Fixed Positive Standard Regulator, 3.3VCMOS, PDSO6, PLP-6 Mitsumi Electric Co Ltd ADP7156ACPZ-3.3-R7 vs MM3143DR
XC6504A3219R-G Fixed Positive Standard Regulator, 3.2VCMOS, PDSO4, USPQ-4 Torex Semiconductor LTD ADP7156ACPZ-3.3-R7 vs XC6504A3219R-G
ADP7158ARDZ-3.3-R7 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator Analog Devices Inc ADP7156ACPZ-3.3-R7 vs ADP7158ARDZ-3.3-R7
MM3143EN Fixed Positive Standard Regulator, 3.4VCMOS, PDSO5, SOT-25, 5 PIN Mitsumi Electric Co Ltd ADP7156ACPZ-3.3-R7 vs MM3143EN
XC6504A3319R-G Fixed Positive Standard Regulator, 3.3VCMOS, PDSO4, USPQ-4 Torex Semiconductor LTD ADP7156ACPZ-3.3-R7 vs XC6504A3319R-G
XC6504A3519R-G Fixed Positive Standard Regulator, 3.5VCMOS, PDSO4, USPQ-4 Torex Semiconductor LTD ADP7156ACPZ-3.3-R7 vs XC6504A3519R-G
MM3143BN Fixed Positive Standard Regulator, 3.1VCMOS, PDSO5, SOT-25, 5 PIN Mitsumi Electric Co Ltd ADP7156ACPZ-3.3-R7 vs MM3143BN

Related Parts for ADP7156ACPZ-3.3-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP7156ACPZ-3.3-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP7156ACPZ-3.3-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP7156ACPZ-3.3-R7 would you like to use for your alert(s)?
  • Please alert me when ADP7156ACPZ-3.3-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP7156ACPZ-3.3-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP7156ACPZ-3.3-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP7156ACPZ-3.3-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP7156ACPZ-3.3-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP7156ACPZ-3.3-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: