Part Details for ADP7158ACPZ-3.0-R7 by Analog Devices Inc
Overview of ADP7158ACPZ-3.0-R7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP7158ACPZ-3.0-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP7158ACPZ-3.0-R7CT-ND
|
DigiKey | IC REG LINEAR 3V 2A 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1436 In Stock |
|
$5.8631 / $10.3400 | Buy Now |
DISTI #
584-ADP7158ACPZ3.0R7
|
Mouser Electronics | LDO Voltage Regulators 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator RoHS: Compliant | 0 |
|
$6.0000 | Order Now |
DISTI #
V72:2272_14442545
|
Arrow Electronics | LDO Regulator Pos 3V 2A 10-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1637 Container: Cut Strips | Americas - 270 |
|
$2.1720 / $5.5307 | Buy Now |
|
Analog Devices Inc | 3.3/5Vin 2A Ultra Low Noise LD Min Qty: 1 Package Multiple: 1500 | 7788 |
|
$3.9200 / $10.3400 | Buy Now |
DISTI #
42659835
|
Verical | LDO Regulator Pos 3V 2A 10-Pin LFCSP EP T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 7500 |
|
$6.1429 | Buy Now |
DISTI #
25807566
|
Verical | LDO Regulator Pos 3V 2A 10-Pin LFCSP EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 1637 | Americas - 270 |
|
$2.1720 / $2.3200 | Buy Now |
|
Rochester Electronics | ADP7158 - 2A, Fixed Output, RF Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 16019 |
|
$5.3300 / $6.2700 | Buy Now |
DISTI #
ADP7158ACPZ30R7
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$5.6200 | Buy Now |
Part Details for ADP7158ACPZ-3.0-R7
ADP7158ACPZ-3.0-R7 CAD Models
ADP7158ACPZ-3.0-R7 Part Data Attributes:
|
ADP7158ACPZ-3.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7158ACPZ-3.0-R7
Analog Devices Inc
2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-17 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01791% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 3.045 V | |
Output Voltage1-Min | 2.955 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
Alternate Parts for ADP7158ACPZ-3.0-R7
This table gives cross-reference parts and alternative options found for ADP7158ACPZ-3.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7158ACPZ-3.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6504A3019R-G | Fixed Positive Standard Regulator, 3VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | ADP7158ACPZ-3.0-R7 vs XC6504A3019R-G |
ADP7156ARDZ-3.0-R7 | 1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | ADP7158ACPZ-3.0-R7 vs ADP7156ARDZ-3.0-R7 |
XC6504A2919R-G | Fixed Positive Standard Regulator, 2.9VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | ADP7158ACPZ-3.0-R7 vs XC6504A2919R-G |
XC6504A2719R-G | Fixed Positive Standard Regulator, 2.7VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | ADP7158ACPZ-3.0-R7 vs XC6504A2719R-G |
ADP7158ARDZ-3.0-R7 | 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | ADP7158ACPZ-3.0-R7 vs ADP7158ARDZ-3.0-R7 |
ADM7154ACPZ-2.8-R7 | 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator | Analog Devices Inc | ADP7158ACPZ-3.0-R7 vs ADM7154ACPZ-2.8-R7 |
ADP7156ACPZ-3.0-R7 | 1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | ADP7158ACPZ-3.0-R7 vs ADP7156ACPZ-3.0-R7 |
XC6504A2619R-G | Fixed Positive Standard Regulator, 2.6VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | ADP7158ACPZ-3.0-R7 vs XC6504A2619R-G |
ADM7154ARDZ-2.8-R7 | 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator | Analog Devices Inc | ADP7158ACPZ-3.0-R7 vs ADM7154ARDZ-2.8-R7 |
ADP7158ARDZ-2.8-R7 | 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | ADP7158ACPZ-3.0-R7 vs ADP7158ARDZ-2.8-R7 |