-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP7158ARDZ-2.5-R7CT-ND
|
DigiKey | IC REG LINEAR 2.5V 2A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
904 In Stock |
|
$4.9250 / $9.4700 | Buy Now |
DISTI #
584-ADP7158ARDZ2.5R7
|
Mouser Electronics | LDO Voltage Regulators 3.3/5Vin 1.2A Ultra Low Noise LDO, Fixed RoHS: Compliant | 808 |
|
$5.3000 / $7.4600 | Buy Now |
|
Analog Devices Inc | 3.3/5Vin 1.2A Ultra Low Noise Min Qty: 1 Package Multiple: 1000 | 14181 |
|
$4.9250 / $9.4700 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | ADP7158 - 2A, Fixed Output, RF Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3488 |
|
$4.8800 / $5.7500 | Buy Now |
DISTI #
ADP7158ARDZ25R7
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7158ARDZ-2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7158ARDZ-2.5-R7
Analog Devices Inc
2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-17 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.00625% | |
Load Regulation-Max | 0.014925% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 2.5375 V | |
Output Voltage1-Min | 2.4625 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP7158ARDZ-2.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7158ARDZ-2.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM7154ARDZ-2.5-R7 | 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator | Analog Devices Inc | ADP7158ARDZ-2.5-R7 vs ADM7154ARDZ-2.5-R7 |
XC6504A2519R-G | Fixed Positive Standard Regulator, 2.5VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | ADP7158ARDZ-2.5-R7 vs XC6504A2519R-G |
ADP7156ACPZ-2.5-R7 | 1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | ADP7158ARDZ-2.5-R7 vs ADP7156ACPZ-2.5-R7 |
MM3142FN | Fixed Positive Standard Regulator, 2.5VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | ADP7158ARDZ-2.5-R7 vs MM3142FN |
MM3142FR | Fixed Positive Standard Regulator, 2.5VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | ADP7158ARDZ-2.5-R7 vs MM3142FR |
ADM7154ACPZ-2.5-R7 | 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator | Analog Devices Inc | ADP7158ARDZ-2.5-R7 vs ADM7154ACPZ-2.5-R7 |
ADP7156ARDZ-2.5-R7 | 1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | ADP7158ARDZ-2.5-R7 vs ADP7156ARDZ-2.5-R7 |
XC6504A2419R-G | Fixed Positive Standard Regulator, 2.4VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | ADP7158ARDZ-2.5-R7 vs XC6504A2419R-G |
ADP7158ACPZ-2.5-R7 | 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | ADP7158ARDZ-2.5-R7 vs ADP7158ACPZ-2.5-R7 |