Part Details for ADP7183ACPZN1.5-R7 by Analog Devices Inc
Overview of ADP7183ACPZN1.5-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP7183ACPZN1.5-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP7183ACPZN1.5-R7CT-ND
|
DigiKey | IC REG LINEAR -1.5V 300MA 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6329 / $5.2500 | Buy Now |
DISTI #
584-DP7183ACPZN1.5R7
|
Mouser Electronics | LDO Voltage Regulators -300 mA, Ultralow Noise, High PSRR, Low Dropout Linear Regulator RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
|
Analog Devices Inc | Ultra Low Noise, High PSRR #Ne Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.8600 / $5.2500 | Buy Now |
|
Rochester Electronics | ADP7183 - Ultra Low Noise, High PSRR #Negative LDO RoHS: Compliant Status: Active Min Qty: 1 | 3236 |
|
$2.4300 / $2.8600 | Buy Now |
DISTI #
ADP7183ACPZN15R
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.5600 | Buy Now |
Part Details for ADP7183ACPZN1.5-R7
ADP7183ACPZN1.5-R7 CAD Models
ADP7183ACPZN1.5-R7 Part Data Attributes:
|
ADP7183ACPZN1.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7183ACPZN1.5-R7
Analog Devices Inc
-300 mA, Ultralow Noise, High PSRR, Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-27 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-21 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.0117% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.539 V | |
Output Voltage1-Min | 1.461 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.079SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.6% | |
Width | 2 mm |