Part Details for ADPD2211ACPZ-RL by Analog Devices Inc
Overview of ADPD2211ACPZ-RL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Price & Stock for ADPD2211ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADPD2211ACPZ-RLTR-ND
|
DigiKey | SENSOR OPT 528NM AMBIENT 8LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1789 | Buy Now |
DISTI #
584-ADPD2211ACPZ-RL
|
Mouser Electronics | Photo IC Sensors Low Noise, High Sensitivity Optical Sensor RoHS: Compliant | 0 |
|
$4.2800 | Order Now |
|
Analog Devices Inc | Ultra-Low Noise Integr Intensi Min Qty: 5000 Package Multiple: 5000 | 10000 |
|
$4.1789 / $7.9600 | Buy Now |
|
Rochester Electronics | ADPD2211 - Ultra-Low Noise Integr Intensity Sensor RoHS: Compliant Status: Active Min Qty: 1 | 3951 |
|
$4.1000 / $4.8300 | Buy Now |
DISTI #
ADPD2211ACPZ-RL
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$4.3200 | Buy Now |
Part Details for ADPD2211ACPZ-RL
ADPD2211ACPZ-RL CAD Models
ADPD2211ACPZ-RL Part Data Attributes
|
ADPD2211ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPD2211ACPZ-RL
Analog Devices Inc
Low Noise, High Sensitivity Optical Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.7 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for ADPD2211ACPZ-RL
This table gives cross-reference parts and alternative options found for ADPD2211ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADPD2211ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA843IDBVR | Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85 | Texas Instruments | ADPD2211ACPZ-RL vs OPA843IDBVR |
OPA843IDG4 | Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | ADPD2211ACPZ-RL vs OPA843IDG4 |
OPA843IDR | Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | ADPD2211ACPZ-RL vs OPA843IDR |
OPA843IDRG4 | Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | ADPD2211ACPZ-RL vs OPA843IDRG4 |
ADPD2212ACPZ-RL | Low Noise, High Sensitivity Optical Sensor with IR Cut Filter | Analog Devices Inc | ADPD2211ACPZ-RL vs ADPD2212ACPZ-RL |