Part Details for ADR2 by Thomas & Betts
Overview of ADR2 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C7038
|
Newark | Al 1Cndtr 1Hole Mount 14-2 1/4B Tp |Abb Thomas & Betts ADR2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.7100 | Buy Now |
|
Bisco Industries | 21 |
|
Buy Now | ||
|
Onlinecomponents.com | Single-Conductor, One-Hole Mount, Conductor Range 14 AWG |
1200 In Stock |
|
$1.5300 / $1.6700 | Buy Now |
|
Quest Components | WIRE TERMINAL, MECHANICAL CONN, LUG, 2 TO 14 AWG, 1 COND | 4 |
|
$2.1908 / $2.3813 | Buy Now |
|
Master Electronics | Single-Conductor, One-Hole Mount, Conductor Range 14 AWG |
1200 In Stock |
|
$1.5300 / $1.6700 | Buy Now |
Part Details for ADR2
ADR2 CAD Models
ADR2 Part Data Attributes
|
ADR2
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ADR2
Thomas & Betts
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 14 AWG |