Filter Your Search
1 - 10 of 184 results
|
ADR280AKSZ-REEL7
Analog Devices Inc
|
$1.3022 | No | Yes | Active | 1.2 V | 1.195 V | 1.205 V | 3.6 V | 2.55 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | INDUSTRIAL | 0.42 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, SC-70, 3 PIN | 3 | KS-3 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
ADR280AKS-R2
Analog Devices Inc
|
$1.5440 | No | No | Obsolete | 1.2 V | 1.195 V | 1.205 V | 3.6 V | 2.55 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | INDUSTRIAL | 0.42 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | SOIC | TSSOP, TSSOP3/6,.08 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ADR280ART-R2
Analog Devices Inc
|
$1.5545 | No | No | Obsolete | 1.2 V | 1.195 V | 1.205 V | 3.6 V | 2.55 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | INDUSTRIAL | 0.42 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | TSSOP, TO-236 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
ADR280ARTZ-R2
Analog Devices Inc
|
$1.9064 | No | Yes | Obsolete | 1.2 V | 1.195 V | 1.205 V | 3.6 V | 2.55 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | INDUSTRIAL | 0.42 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | TSSOP, TO-236 | 3 | RT-3 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
ADR280AKSZ-R2
Analog Devices Inc
|
$1.9064 | No | Yes | Obsolete | 1.2 V | 1.195 V | 1.205 V | 3.6 V | 2.55 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | INDUSTRIAL | 0.42 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, SC-70, 3 PIN | 3 | KS-3 | unknown | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
ADR280ARTZ-REEL7
Analog Devices Inc
|
$1.9562 | No | Yes | Active | 1.2 V | 1.195 V | 1.205 V | 3.6 V | 2.55 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | INDUSTRIAL | 0.42 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | 3 | RT-3 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
ADR292GRZ-REEL7
Analog Devices Inc
|
$2.6718 | No | Yes | Active | 4.096 V | 4.09 V | 4.102 V | 5 V | 4.4 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | AUTOMOTIVE | 0.24 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
ADR293GRZ-REEL7
Analog Devices Inc
|
$2.6740 | No | Yes | Not Recommended | 5 V | 4.99 V | 5.01 V | 6 V | 6 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ADR21
Thomas & Betts
|
$2.7793 | Yes | Active | THOMAS & BETTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | FEMALE | LUG TERMINAL | 67.46 mm2 | 14 AWG | ||||||||||||||||||||||||||||||||||||||||||||
|
ADR21AR
Thomas & Betts
|
$3.4650 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | LUG TERMINAL | 67.46 mm2 | 14 AWG |