Part Details for ADR3530WBRMZ-R7 by Analog Devices Inc
Overview of ADR3530WBRMZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for ADR3530WBRMZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADR3530WBRMZ-R7-ND
|
DigiKey | IC VREF SERIES 0.1% 8MSOP Min Qty: 89 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
6103 In Stock |
|
$3.3900 | Buy Now |
DISTI #
ADR3530WBRMZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.1% 8MSOP Min Qty: 89 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1568 / $3.3229 | Buy Now |
DISTI #
584-ADR3530WBRMZ-R7
|
Mouser Electronics | Voltage References Micropower, Precision, Auto Qualified 3.0V Voltage Reference RoHS: Compliant | 811 |
|
$3.1500 / $6.2900 | Buy Now |
|
Analog Devices Inc | 3.0V CMOS 5ppm/C Voltage REF Min Qty: 1000 Package Multiple: 1000 | 8000 |
|
$3.1568 / $6.2900 | Buy Now |
|
Rochester Electronics | ADR3530 - Micropower, High Accuracy Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 6103 |
|
$2.9100 / $3.4300 | Buy Now |
Part Details for ADR3530WBRMZ-R7
ADR3530WBRMZ-R7 CAD Models
ADR3530WBRMZ-R7 Part Data Attributes
|
ADR3530WBRMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR3530WBRMZ-R7
Analog Devices Inc
Micropower, Precision, Auto Qualified 3.0V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.003 V | |
Output Voltage-Min | 2.997 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3 mm |
Alternate Parts for ADR3530WBRMZ-R7
This table gives cross-reference parts and alternative options found for ADR3530WBRMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR3530WBRMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6241ACPA+ | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | ADR3530WBRMZ-R7 vs MAX6241ACPA+ |
LT1460DCN8-10#TRPBF | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDIP8 | Analog Devices Inc | ADR3530WBRMZ-R7 vs LT1460DCN8-10#TRPBF |
LT6660HCDC-3.3#TRPBF | Tiny Micropower Precision Series References in 2mm x 2mm DFN | Analog Devices Inc | ADR3530WBRMZ-R7 vs LT6660HCDC-3.3#TRPBF |
MAX6174AASA+ | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | ADR3530WBRMZ-R7 vs MAX6174AASA+ |
LT1027DCH-5 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | ADR3530WBRMZ-R7 vs LT1027DCH-5 |
MAX6175BASA+ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | ADR3530WBRMZ-R7 vs MAX6175BASA+ |
MAX6033AAUT25 | Three Terminal Voltage Reference, 2.5V, BICMOS, PDSO6 | Maxim Integrated Products | ADR3530WBRMZ-R7 vs MAX6033AAUT25 |
ADR3433ARJZ-R2 | Micro-Power, High-Accuracy 3.3V Voltage Reference | Analog Devices Inc | ADR3530WBRMZ-R7 vs ADR3433ARJZ-R2 |
MAX6126B30+ | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | ADR3530WBRMZ-R7 vs MAX6126B30+ |
LT1460DCN8-2.5#TRPBF | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8 | Analog Devices Inc | ADR3530WBRMZ-R7 vs LT1460DCN8-2.5#TRPBF |