There are no models available for this part yet.
Overview of ADR381ART-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR381ARTZ-REEL7 | Analog Devices | 2.5V Voltage Reference | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADR381ARTZ-R2 | Analog Devices | 2.5V Voltage Reference |
Price & Stock for ADR381ART-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADR381 - Precision Low-DRIFT 2.5V Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 861 |
|
$0.9379 / $1.1000 | Buy Now | ||
Win Source Electronics | IC VREF SERIES PREC 2.5V SOT23-3 / Voltage Reference IC V SOT-23-3 | 107736 |
|
$0.8290 / $1.2440 | Buy Now |
CAD Models for ADR381ART-REEL7 by Analog Devices Inc
Part Data Attributes for ADR381ART-REEL7 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOT-23
|
Package Description
|
TSSOP, TO-236
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
2.506 V
|
Output Voltage-Min
|
2.494 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.12 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
2.8 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temp Coef of Voltage-Max
|
25 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.24%
|
Width
|
1.3 mm
|
Alternate Parts for ADR381ART-REEL7
This table gives cross-reference parts and alternative options found for ADR381ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR381ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR381ART-R2 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | ADR381ART-REEL7 vs ADR381ART-R2 |
ADR381ARTZ-REEL7 | 2.048 V and 2.5 V Bandgap Voltage References | Analog Devices Inc | ADR381ART-REEL7 vs ADR381ARTZ-REEL7 |
ADR381ART-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | ADR381ART-REEL7 vs ADR381ART-REEL |
ADR381ARTZ-R2 | 2.048 V and 2.5 V Bandgap Voltage References | Analog Devices Inc | ADR381ART-REEL7 vs ADR381ARTZ-R2 |
Related Parts for ADR381ART-REEL7
-
ADR431BRZVoltage References
-
MSP430F5419AIPZRMicrocontrollers
-
ADM1023ARQOther Analog ICs
-
AD8051ARZOperational Amplifiers
-
ADS1100A2IDBVTG4Analog to Digital Converters
-
MC34063ADR2GSwitching Regulator or Controllers
-
ADM3312EACPLine Driver or Receivers
-
ADP3334ARZ-REEL7Linear Regulator ICs
-
ADM1069ASTZ-REEL7Power Management Circuits