Part Details for ADR430BRZ by Analog Devices Inc
Overview of ADR430BRZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR430BRZ-REEL7 | Analog Devices | 2.0 V Reference | |
ADR430BRZ | Analog Devices | 2.0 V Reference |
Price & Stock for ADR430BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8891
|
Newark | Volt Ref, 2.048V, Nsoic, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr430 Series, Reference Voltage Min:2.047V, Reference Voltage Max:2.049V, Initial Accuracy:1Mv, Temperature Coefficient:3Ppm/°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADR430BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$9.4900 / $11.0800 | Buy Now |
DISTI #
ADR430BRZ-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
212 In Stock |
|
$7.6625 / $15.6500 | Buy Now |
DISTI #
584-ADR430BRZ
|
Mouser Electronics | Voltage References 2.0 V Reference RoHS: Compliant | 199 |
|
$7.6600 / $12.2100 | Buy Now |
|
Analog Devices Inc | 2.0 V Reference Package Multiple: 98 | 43 |
|
$7.6625 / $15.6500 | Buy Now |
DISTI #
61138076
|
Verical | V-Ref Precision 2.048V 30mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 12 |
|
$9.9100 | Buy Now |
|
Bristol Electronics | 196 |
|
RFQ | ||
|
Rochester Electronics | ADR430 - UltraLow Noise XFET Voltage Reference with Current Sink and Source Capability RoHS: Compliant Status: Active Min Qty: 1 | 904 |
|
$7.6000 / $8.9400 | Buy Now |
Part Details for ADR430BRZ
ADR430BRZ CAD Models
ADR430BRZ Part Data Attributes
|
ADR430BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR430BRZ
Analog Devices Inc
Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 2.049 V | |
Output Voltage-Min | 2.047 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
Alternate Parts for ADR430BRZ
This table gives cross-reference parts and alternative options found for ADR430BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR430BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR430BRZ-REEL7 | Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability | Analog Devices Inc | ADR430BRZ vs ADR430BRZ-REEL7 |