-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Noise, High-Accuracy 3.3V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADR4533ARZ-ND
|
DigiKey | IC VREF SERIES 0.04% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
176 In Stock |
|
$4.1450 / $7.3100 | Buy Now |
DISTI #
584-ADR4533ARZ
|
Mouser Electronics | Voltage References Ultra-Low-Noise, High-Accuracy 3.3V Voltage Reference RoHS: Compliant | 1117 |
|
$3.9600 / $7.3100 | Buy Now |
|
Analog Devices Inc | 3.3V Ultra Low Noise Voltage R Min Qty: 1 Package Multiple: 98 | 36 |
|
$2.8900 / $7.3100 | Buy Now |
|
Ameya Holding Limited | ADR4533ARZ 电压参考, 额定电压3.3V, ±0.04%精确度, 10mA, 15 V输入, 8针 SOIC封装 | 722 |
|
RFQ | |
DISTI #
4031111
|
element14 Asia-Pacific | VOLT REF, 3.3V, NSOIC-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 144 |
|
$4.3667 / $7.6930 | Buy Now |
|
Win Source Electronics | Ultralow Noise, High Accuracy | 27365 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR4533ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR4533ARZ
Analog Devices Inc
Ultra-Low-Noise, High-Accuracy 3.3V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | Temp Coef of Voltage for BOX method 4ppm/Cel | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 3.30132 V | |
Output Voltage-Min | 3.29868 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3.4 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.04% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADR4533ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR4533ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR4533ARZ-R7 | Ultra-Low-Noise, High-Accuracy 3.3V Voltage Reference | Analog Devices Inc | ADR4533ARZ vs ADR4533ARZ-R7 |