-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision Shunt Mode Voltage Reference (2.5 V)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADR525BKSZ-REEL7CT-ND
|
DigiKey | IC VREF SHUNT 0.2% SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3596 In Stock |
|
$1.7597 / $3.5100 | Buy Now |
DISTI #
584-ADR525BKSZ-R7
|
Mouser Electronics | Voltage References High Precision Shunt Mode Voltage Reference (2.5 V) RoHS: Compliant | 0 |
|
$1.7500 / $3.5000 | Order Now |
|
Analog Devices Inc | 2.5V Shunt Reference Min Qty: 1 Package Multiple: 3000 | 3720 |
|
$1.7597 / $3.5100 | Buy Now |
DISTI #
26618782
|
Verical | V-Ref Precision 2.5V 15mA 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.8714 | Buy Now |
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Rochester Electronics | ADR525 - High Precision Shunt Mode Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 45416 |
|
$1.6200 / $1.9100 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT 2.5V SC70 | 3720 |
|
RFQ | |
DISTI #
ADR525BKSZ-R7
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.7100 | Buy Now |
|
Chip1Cloud | IC VREF SHUNT 2.5V SC70 | 1820 |
|
RFQ | |
|
New Advantage Corporation | IC, Voltage Ref ADR525BKSZ-REEL7,SC-70-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2222 |
|
$1.0700 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR525BKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR525BKSZ-REEL7
Analog Devices Inc
High Precision Shunt Mode Voltage Reference (2.5 V)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, EIAJ, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | KS-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE +/-0.5% | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOT-323 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADR525BKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR525BKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040BIX3-2.5+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | ADR525BKSZ-REEL7 vs LM4040BIX3-2.5+T |
LM4040DEX3-2.5+T | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | ADR525BKSZ-REEL7 vs LM4040DEX3-2.5+T |
LM4040CIX3-2.5+ | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | ADR525BKSZ-REEL7 vs LM4040CIX3-2.5+ |
LM4040BEX3-2.5 | Two Terminal Voltage Reference | Maxim Integrated Products | ADR525BKSZ-REEL7 vs LM4040BEX3-2.5 |
LM4040BIX3-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | ADR525BKSZ-REEL7 vs LM4040BIX3-2.5 |
LM4040BEX3-2.5-T | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, 1.80 X 1.80 MM, SC-70, 3 PIN | Maxim Integrated Products | ADR525BKSZ-REEL7 vs LM4040BEX3-2.5-T |
LM4040DIX3-2.5+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | ADR525BKSZ-REEL7 vs LM4040DIX3-2.5+T |
LM4040BEX3-2.5+T | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | ADR525BKSZ-REEL7 vs LM4040BEX3-2.5+T |
LM4040CIX3-2.5+ | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | ADR525BKSZ-REEL7 vs LM4040CIX3-2.5+ |
LM4040CIX3-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | ADR525BKSZ-REEL7 vs LM4040CIX3-2.5 |