-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon SPDT Switch, Nonreflective , 9 kHz to 45 GHz, LGA/CASON/CH ARRY SO NO LD, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADRF5023BCCZN-R7TR-ND
|
DigiKey | IC RF SWITCH SPDT 45GHZ 20LGA Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$100.3572 | Buy Now |
DISTI #
584-ADRF5023BCCZN-R7
|
Mouser Electronics | RF Switch ICs Silicon SPDT Switch, Nonreflective , 9 kHz to 45 GHz RoHS: Compliant | 0 |
|
$99.5200 | Order Now |
|
Analog Devices Inc | Silicon SPDT Switch, Nonreflec Min Qty: 500 Package Multiple: 500 | 6500 |
|
$78.8600 / $100.3572 | Buy Now |
DISTI #
ADRF5023BCCZNR7
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1500 | 0 |
|
$103.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5023BCCZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5023BCCZN-R7
Analog Devices Inc
Silicon SPDT Switch, Nonreflective , 9 kHz to 45 GHz, LGA/CASON/CH ARRY SO NO LD, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA/CASON/CH ARRY SO NO LD | |
Pin Count | 20 | |
Manufacturer Package Code | LGA/CASON/CH ARRY SO NO LD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-01-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |