Part Details for ADRF5547BCPZN-R7 by Analog Devices Inc
Overview of ADRF5547BCPZN-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ADRF5547BCPZN-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADRF5547BCPZN-R7CT-ND
|
DigiKey | 4.0 - 5.5GHZ LNA + 40W SPDT, DUA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
668 In Stock |
|
$16.7875 / $26.1800 | Buy Now |
DISTI #
584-ADRF5547BCPZN-R7
|
Mouser Electronics | RF Front End 4.0 - 5.5GHz LNA + 40W SPDT, Dual channe RoHS: Compliant | 375 |
|
$17.6300 / $26.1800 | Buy Now |
|
Analog Devices Inc | 4.0 - 5.5GHz LNA + 40W SPDT, D Min Qty: 1 Package Multiple: 750 | 134 |
|
$13.4300 / $26.1800 | Buy Now |
DISTI #
ADRF5547BCPZNR7
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 750 | 0 |
|
$17.5600 / $17.7900 | Buy Now |
Part Details for ADRF5547BCPZN-R7
ADRF5547BCPZN-R7 CAD Models
ADRF5547BCPZN-R7 Part Data Attributes
|
ADRF5547BCPZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5547BCPZN-R7
Analog Devices Inc
Dual-Channel, 3.7 GHz to 5.3 GHz, Receiver Front End
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-09 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF FRONT END CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |