There are no models available for this part yet.
Overview of ADRF5549BCPZN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5549BCPZN-RL | Analog Devices | 1.8 - 2.8GHz LNA + 40W SPDT, D | |
ADRF5549BCPZN-R7 | Analog Devices | 1.8 - 2.8GHz LNA + 40W SPDT, D | |
ADRF5549BCPZN | Analog Devices | 1.8 - 2.8GHz LNA + 40W SPDT, D |
Price & Stock for ADRF5549BCPZN by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADRF5549BCPZN-ND
|
DigiKey | 1.8 - 2.8GHZ LNA + 40W SPDT, DUA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
45 In Stock |
|
$16.7875 / $29.1600 | Buy Now | |
DISTI #
584-ADRF5549BCPZN
|
Mouser Electronics | RF Front End 1.8 - 2.8GHz LNA + 40W SPDT, Dual channe RoHS: Compliant | 38 |
|
$16.7900 / $26.1800 | Buy Now | |
Analog Devices Inc | 1.8 - 2.8GHz LNA + 40W SPDT, D Package Multiple: 1 | 2239 |
|
$13.4300 / $29.1600 | Buy Now | ||
Rochester Electronics | ADRF5549 - 1.8 - 2.8GHz LNA + 40W SPDT, Dual channe RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$16.6500 / $19.5900 | Buy Now | ||
DISTI #
ADRF5549BCPZN
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 37 | 0 |
|
$17.5600 / $18.7700 | Buy Now |
CAD Models for ADRF5549BCPZN by Analog Devices Inc
Part Data Attributes for ADRF5549BCPZN by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LFCSP-40
|
Pin Count
|
40
|
Manufacturer Package Code
|
CP-40-15
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2019-09-23
|
Samacsys Manufacturer
|
Analog Devices
|
JESD-30 Code
|
S-XQCC-N40
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
RF AND BASEBAND CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6 mm
|