Part Details for ADRF6658BCPZ-RL7 by Analog Devices Inc
Overview of ADRF6658BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADRF6658BCPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADRF6658BCPZ-RL7CT-ND
|
DigiKey | IC MIXER DUAL Min Qty: 750 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.5028 | Buy Now |
DISTI #
584-ADRF6658BCPZ-RL7
|
Mouser Electronics | Up-Down Converters Wideband, Dual Rx Mixers with Integrated IF Amplifiers RoHS: Compliant | 0 |
|
$19.8700 | Order Now |
|
Analog Devices Inc | Wideband Dual RX Mixer with In Min Qty: 750 Package Multiple: 750 | 0 |
|
$13.9700 / $28.6700 | Buy Now |
|
Rochester Electronics | ADRF6658 - Wideband, Dual Rx Mixers with Integrated IF Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$18.2300 / $21.4500 | Buy Now |
Part Details for ADRF6658BCPZ-RL7
ADRF6658BCPZ-RL7 CAD Models
ADRF6658BCPZ-RL7 Part Data Attributes
|
ADRF6658BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF6658BCPZ-RL7
Analog Devices Inc
Wideband, Dual Rx Mixers with Integrated IF Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220WKKD, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for ADRF6658BCPZ-RL7
This table gives cross-reference parts and alternative options found for ADRF6658BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADRF6658BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADRF6658BCPZ | Wideband, Dual Rx Mixers with Integrated IF Amplifiers | Analog Devices Inc | ADRF6658BCPZ-RL7 vs ADRF6658BCPZ |