-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, Dual Rx Mixers with Integrated IF Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADRF6658BCPZ-ND
|
DigiKey | IC MIXER DUAL Min Qty: 1 Lead time: 10 Weeks Container: Tray |
26 In Stock |
|
$20.5028 / $28.6700 | Buy Now |
DISTI #
584-ADRF6658BCPZ
|
Mouser Electronics | Up-Down Converters Wideband, Dual Rx Mixers with Integrated IF Amplifiers RoHS: Compliant | 0 |
|
$20.5100 / $28.6700 | Order Now |
|
Analog Devices Inc | Wideband Dual RX Mixer with In Min Qty: 1 Package Multiple: 1 | 2577 |
|
$13.9700 / $28.6700 | Buy Now |
|
Rochester Electronics | ADRF6658 - Wideband, Dual RX Mixer with Integrated IF Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 812 |
|
$18.2300 / $21.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF6658BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF6658BCPZ
Analog Devices Inc
Wideband, Dual Rx Mixers with Integrated IF Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220WKKD, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADRF6658BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADRF6658BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADRF6658BCPZ-RL7 | Wideband, Dual Rx Mixers with Integrated IF Amplifiers | Analog Devices Inc | ADRF6658BCPZ vs ADRF6658BCPZ-RL7 |