There are no models available for this part yet.
Overview of ADS065J016G3-ASATH by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ADS065J016G3-ASATH by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-ADS065J016G3-ASATH-ND
|
DigiKey | DIODE 650V-16A TO247-3L, COMMON Min Qty: 1 Lead time: 4 Weeks Container: Tube |
100 In Stock |
|
$3.3370 / $6.8600 | Buy Now | |
DISTI #
ADS065J016G3-ASATH
|
Avnet Americas | 650V 16A, TO247-3L, AUTO GRADE. - Rail/Tube (Alt: ADS065J016G3-ASATH) Min Qty: 300 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.0600 / $3.5000 | Buy Now |