-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1192IRSMT-ND
|
DigiKey | IC AFE 2 CHAN 16BIT 32VQFN Min Qty: 57 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
631 In Stock |
|
$5.3600 | Buy Now |
DISTI #
296-35024-1-ND
|
DigiKey | IC AFE 2 CHAN 16BIT 32VQFN Min Qty: 57 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0545 / $6.3649 | Buy Now |
DISTI #
595-ADS1192IRSMT
|
Mouser Electronics | Analog Front End - AFE Cmplt Lw Pwr Intgrtd AFE for ECG apps RoHS: Compliant | 0 |
|
$5.0500 / $6.3600 | Order Now |
|
Rochester Electronics | ADS1192 16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications RoHS: Compliant Status: Active Min Qty: 1 | 631 |
|
$4.6000 / $5.4100 | Buy Now |
|
Ameya Holding Limited | IC AFE 16BIT 8KSPS 2CH 32VQFN | 21764 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1192IRSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1192IRSMT
Texas Instruments
16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 1.8 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADS1192IRSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1192IRSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3918A1-E/SSVAO | Analog Circuit, 1 Func, PDSO20 | Microchip Technology Inc | ADS1192IRSMT vs MCP3918A1-E/SSVAO |
AFE7225IRGCT | Dual-Channel, 12-Bit, 125-MSPS ADC & Dual-Channel 12-Bit 250-MSPS DAC With Auxiliary ADC and DACs 64-VQFN -40 to 85 | Texas Instruments | ADS1192IRSMT vs AFE7225IRGCT |
AFE7225IRGCR | Dual-Channel, 12-Bit, 125-MSPS ADC & Dual-Channel 12-Bit 250-MSPS DAC With Auxiliary ADC and DACs 64-VQFN -40 to 85 | Texas Instruments | ADS1192IRSMT vs AFE7225IRGCR |
AFE7225IRGC25 | Dual 12-Bit, 125 MSPS ADC with dual 12-Bit, 250 MSPS DAC and auxilliary ADC and DACs 64-VQFN -40 to 85 | Texas Instruments | ADS1192IRSMT vs AFE7225IRGC25 |
ADS1192IPBSR | 16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85 | Texas Instruments | ADS1192IRSMT vs ADS1192IPBSR |
MCP3918A1T-E/SSVAO | Analog Circuit, 1 Func, PDSO20 | Microchip Technology Inc | ADS1192IRSMT vs MCP3918A1T-E/SSVAO |