Part Details for ADSP-2100ASG/883B by Analog Devices Inc
Overview of ADSP-2100ASG/883B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-2100ASG/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-2100ASG/883B-505-ND
|
DigiKey | ADSP2100 - 12.5 MIPS DSP MICROPR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$338.0300 | Buy Now |
|
Quest Components | 24-BIT, 32.768 MHz, OTHER DSP, CPGA100 | 6 |
|
$504.4800 / $551.7750 | Buy Now |
|
Rochester Electronics | ADSP2100 - 12.5 MIPS DSP Microprocessor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$290.0900 / $341.2800 | Buy Now |
Part Details for ADSP-2100ASG/883B
ADSP-2100ASG/883B CAD Models
ADSP-2100ASG/883B Part Data Attributes:
|
ADSP-2100ASG/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2100ASG/883B
Analog Devices Inc
IC 24-BIT, 32.768 MHz, OTHER DSP, CPGA100, PGA-100, Digital Signal Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SINGLE CYCLE INSTRUCTION EXECUTION | |
Address Bus Width | 15 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32.768 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P100 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
Number of Timers | ||
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA100M,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2100ASG/883B
This table gives cross-reference parts and alternative options found for ADSP-2100ASG/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2100ASG/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-2100KG | IC 24-BIT, 32.768 MHz, OTHER DSP, CPGA100, PGA-100, Digital Signal Processor | Analog Devices Inc | ADSP-2100ASG/883B vs ADSP-2100KG |
5962-8773503XA | IC 24-BIT, 32.786 MHz, OTHER DSP, CPGA100, PGA-100, Digital Signal Processor | Analog Devices Inc | ADSP-2100ASG/883B vs 5962-8773503XA |
ADSP-2100ASG | IC 24-BIT, 32.768 MHz, OTHER DSP, CPGA100, PGA-100, Digital Signal Processor | Analog Devices Inc | ADSP-2100ASG/883B vs ADSP-2100ASG |