Part Details for ADSP-2101BP-100 by Rochester Electronics LLC
Overview of ADSP-2101BP-100 by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-2101BP-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 55 |
|
$65.4000 / $76.9400 | Buy Now |
Part Details for ADSP-2101BP-100
ADSP-2101BP-100 CAD Models
ADSP-2101BP-100 Part Data Attributes:
|
ADSP-2101BP-100
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADSP-2101BP-100
Rochester Electronics LLC
Digital Signal Processor, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | LCC | |
Package Description | LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.18 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 2048 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.18 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2101BP-100
This table gives cross-reference parts and alternative options found for ADSP-2101BP-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2101BP-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-2101KP-100 | IC 24-BIT, 25 MHz, OTHER DSP, PQCC68, PLASTIC, LCC-68, Digital Signal Processor | Analog Devices Inc | ADSP-2101BP-100 vs ADSP-2101KP-100 |
ADSP-2101KP-100 | Digital Signal Processor, CMOS, | Rochester Electronics LLC | ADSP-2101BP-100 vs ADSP-2101KP-100 |
ADSP-2101BPZ-100 | Single-Chip Microcomputers: 16-Bit, 25 MIPS, 5v, 2 Serial Ports | Analog Devices Inc | ADSP-2101BP-100 vs ADSP-2101BPZ-100 |
ADSP-2101BP-100 | Single-Chip Microcomputers: 16-Bit, 25 MIPS, 5v, 2 Serial Ports | Analog Devices Inc | ADSP-2101BP-100 vs ADSP-2101BP-100 |