Part Details for ADSP-21061LKS-176 by Analog Devices Inc
Overview of ADSP-21061LKS-176 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-21061LKS-176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADSP-21061 - SHARC Digital Signal Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 573 |
|
$56.0300 / $65.9100 | Buy Now |
|
Chip1Cloud | DSP Floating-Point 32bit 44MHz 50MIPS 240-Pin MQFP Tray | 1920 |
|
RFQ |
Part Details for ADSP-21061LKS-176
ADSP-21061LKS-176 CAD Models
ADSP-21061LKS-176 Part Data Attributes:
|
ADSP-21061LKS-176
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21061LKS-176
Analog Devices Inc
IC 48-BIT, 44 MHz, OTHER DSP, PQFP240, MQFP-240, Digital Signal Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MQFP-240 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 44 MHz | |
External Data Bus Width | 48 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 535 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-21061LKS-176
This table gives cross-reference parts and alternative options found for ADSP-21061LKS-176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21061LKS-176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21061LKS-176 | 48-BIT, 44 MHz, OTHER DSP, PQFP240, MQFP-240 | Rochester Electronics LLC | ADSP-21061LKS-176 vs ADSP-21061LKS-176 |
ADSP-21061LKSZ-176 | SHARC, 44MHz, 150 MFLOPS, 3.3v, floating point | Analog Devices Inc | ADSP-21061LKS-176 vs ADSP-21061LKSZ-176 |