-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 32-BIT, 30 MHz, OTHER DSP, PQFP208, MS-029FA-1, MQFP-208, Digital Signal Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Signal Processor, 32 Bit, 208 Pin, Plastic, QFP | 16 |
|
$45.9205 / $51.0228 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 208 Pin, Plastic, QFP | 1 |
|
$45.2530 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 208 Pin, Plastic, QFP | 6026 |
|
$63.0795 / $84.1060 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Chip1Cloud | 2000 |
|
RFQ | ||
|
Win Source Electronics | IC DSP CONTROLLR 544KBIT 208MQFP | 733 |
|
$37.6820 / $56.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-21065LKS-240
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21065LKS-240
Analog Devices Inc
IC 32-BIT, 30 MHz, OTHER DSP, PQFP208, MS-029FA-1, MQFP-208, Digital Signal Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-029FA-1, MQFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 470 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |