Part Details for ADSP-2111BS-80 by Rochester Electronics LLC
Overview of ADSP-2111BS-80 by Rochester Electronics LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-2111BS-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-2111BS-80-ND
|
DigiKey | DSP, 24-EXT BIT, 20MHZ, CMOS, PQ Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28833 In Stock |
|
$269.2000 | Buy Now |
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 24-EXT BIT, 20MHZ, CMOS, PQFP100 | 19 |
|
$207.9180 / $259.8975 | Buy Now |
|
Rochester Electronics | ADSP-2111 - 16-Bit Fixed-Point DSP Microprocessor with Host Interface Port, (0C to 70C) RoHS: Not Compliant Status: Rochester End of Life Min Qty: 1 | 28833 |
|
$231.0200 / $271.7900 | Buy Now |
Part Details for ADSP-2111BS-80
ADSP-2111BS-80 CAD Models
ADSP-2111BS-80 Part Data Attributes:
|
ADSP-2111BS-80
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADSP-2111BS-80
Rochester Electronics LLC
Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | METRIC, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 20 MIPS; 8/16 BIT PARALLEL HOST INTERFACE PORT; SINGLE CYCLE INSTRUCTION EXECUTION | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2111BS-80
This table gives cross-reference parts and alternative options found for ADSP-2111BS-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2111BS-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-2111BS-80 | IC 24-BIT, 20 MHz, OTHER DSP, PQFP100, METRIC, PLASTIC, QFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2111BS-80 vs ADSP-2111BS-80 |