Part Details for ADSP-2115KP-66 by Analog Devices Inc
Overview of ADSP-2115KP-66 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-2115KP-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 111 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 16 Bit, 68 Pin, Plastic, PLCC | 24 |
|
$20.4060 / $21.4800 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 68 Pin, Plastic, PLCC | 18 |
|
$20.4060 / $21.4800 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 68 Pin, Plastic, PLCC | 272 |
|
$43.5000 / $58.0000 | Buy Now |
|
Rochester Electronics | ADSP-2115 - ADSP21xx , DSP MicroComputer, 16-Bit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$14.3200 / $16.8500 | Buy Now |
Part Details for ADSP-2115KP-66
ADSP-2115KP-66 CAD Models
ADSP-2115KP-66 Part Data Attributes
|
ADSP-2115KP-66
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2115KP-66
Analog Devices Inc
IC 24-BIT, 16.67 MHz, OTHER DSP, PQCC68, PLASTIC, LCC-68, Digital Signal Processor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.18 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.18 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |