Part Details for ADSP-2115KS-80 by Analog Devices Inc
Overview of ADSP-2115KS-80 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-2115KS-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-2115KS-80-ND
|
DigiKey | 16-BIT DIGITAL SIGNAL PROCESSOR Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$10.9000 | Buy Now |
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Quest Components | 102 |
|
$14.9625 / $19.2375 | Buy Now | |
|
Rochester Electronics | ADSP-2115 - DSP MicroComputer, 16-Bit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 108 |
|
$9.3500 / $11.0000 | Buy Now |
Part Details for ADSP-2115KS-80
ADSP-2115KS-80 CAD Models
ADSP-2115KS-80 Part Data Attributes
|
ADSP-2115KS-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2115KS-80
Analog Devices Inc
IC 24-BIT, 20 MHz, OTHER DSP, PQFP80, METRIC, PLASTIC, QFP-80, Digital Signal Processor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 31 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2115KS-80
This table gives cross-reference parts and alternative options found for ADSP-2115KS-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2115KS-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-2115BS-80 | IC 24-BIT, 20 MHz, OTHER DSP, PQFP80, METRIC, PLASTIC, QFP-80, Digital Signal Processor | Analog Devices Inc | ADSP-2115KS-80 vs ADSP-2115BS-80 |