Part Details for ADSP-21363BBCZ-1AA by Analog Devices Inc
Overview of ADSP-21363BBCZ-1AA by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-21363BBCZ-1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADSP-21363BBCZ-1AA-ND
|
DigiKey | IC DSP 32BIT 333MHZ 136CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
372 In Stock |
|
$49.5718 / $58.8400 | Buy Now |
DISTI #
584-ADSP21363BBCZ1AA
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications RoHS: Compliant | 143 |
|
$49.5600 / $56.2900 | Buy Now |
|
Analog Devices Inc | 333 MHz, Processor w/on chip Min Qty: 1 Package Multiple: 1 | 1021 |
|
$35.3100 / $58.8400 | Buy Now |
Part Details for ADSP-21363BBCZ-1AA
ADSP-21363BBCZ-1AA CAD Models
ADSP-21363BBCZ-1AA Part Data Attributes
|
ADSP-21363BBCZ-1AA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21363BBCZ-1AA
Analog Devices Inc
High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-205AE, CSBGA-136 | |
Pin Count | 136 | |
Manufacturer Package Code | BC-136 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 55.55 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B136 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 136 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA136,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 98304 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |