-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-21363BSWZ-1AA-ND
|
DigiKey | IC DSP 32BIT 333MHZ EPAD 144LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
18 In Stock |
|
$58.6274 / $68.4700 | Buy Now |
DISTI #
584-ADSP21363BSWZ1AA
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications RoHS: Compliant | 11 |
|
$60.5300 / $68.4600 | Buy Now |
|
Analog Devices Inc | 333 MHz.Proc w/on chipBlankROM Min Qty: 1 Package Multiple: 1 | 4 |
|
$42.3700 / $68.4700 | Buy Now |
|
Ameya Holding Limited | IC DSP 32BIT 333MHZ EPAD 144LQFP | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-21363BSWZ-1AA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21363BSWZ-1AA
Analog Devices Inc
High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MO-026BFB-HD, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SW-144-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 55.55 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 98304 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-21363BSWZ-1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21363BSWZ-1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21365KSQZ-1AX | IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, LEAD FREE, MS-026BFB-HD, LQFP-144, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSWZ-1AA vs ADSP-21365KSQZ-1AX |
ADSP-21366BBC-1AA | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, CSBGA-136, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSWZ-1AA vs ADSP-21366BBC-1AA |
ASDP-21365KBCZ-1AA | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, BGA-136, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSWZ-1AA vs ASDP-21365KBCZ-1AA |
ADSP-21366BSWZ-1AA | IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, MO-026BFB-HD, LQFP-144, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSWZ-1AA vs ADSP-21366BSWZ-1AA |
ADSP-21366WBBCZ-1A | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, BGA-136, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSWZ-1AA vs ADSP-21366WBBCZ-1A |
ADSP-21362BBC-1AA | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, BGA-136, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSWZ-1AA vs ADSP-21362BBC-1AA |
ADSP-21362BSWZ-1AA | IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, MO-026BFB-HD, LQFP-144, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSWZ-1AA vs ADSP-21362BSWZ-1AA |
ADSP-21365KBC-1AA | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, CSBGA-136, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSWZ-1AA vs ADSP-21365KBC-1AA |
ADSP-21366KSQZ-1AX | IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, LEAD FREE, MS-026BFB-HD, LQFP-144, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSWZ-1AA vs ADSP-21366KSQZ-1AX |
ADSP-21366KSWZ-1AA | 16-BIT, 55.55MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, MO-026BFB-HD, LQFP-144 | Analog Devices Inc | ADSP-21363BSWZ-1AA vs ADSP-21366KSWZ-1AA |