-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision 32-Bit Floating-Point SHARC Processor for Professional Audio
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5642
|
Newark | Audio Processor, 333Mhz, 16I/O, Lqfp, Dsp Type:Floating Point, Data Bus Width:-, Operating Frequency Max:-, Ic Case/Package:Lqfp-Ep, No. Of Pins:144Pins, No. Of Mips:-, Interfaces:-, Ram Memory Size:-, No. Of Cores:- Rohs Compliant: Yes |Analog Devices ADSP-21364BSWZ-1AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$105.5200 / $114.8500 | Buy Now |
DISTI #
505-ADSP-21364BSWZ-1AA-ND
|
DigiKey | IC DSP 32BIT 333MHZ EPAD 144LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5 In Stock |
|
$82.5875 / $108.1700 | Buy Now |
DISTI #
584-ADSP21364BSWZ1AA
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 333 MHz.Proc w/on chipBlankROM EPAD PBfr RoHS: Compliant | 44 |
|
$79.2900 / $82.8000 | Buy Now |
|
Analog Devices Inc | 333 MHz.Proc w/on chipBlankROM Package Multiple: 1 | 1 |
|
$66.0700 / $109.2500 | Buy Now |
DISTI #
63450041
|
Verical | DSP Floating-Point 32bit/40bit 333MHz 144-Pin LQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 1 |
|
$84.9792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-21364BSWZ-1AA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21364BSWZ-1AA
Analog Devices Inc
High Precision 32-Bit Floating-Point SHARC Processor for Professional Audio
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MO-026BFB-HD, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SW-144-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 55.55 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 98304 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-21364BSWZ-1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21364BSWZ-1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21365KSQZ-1AX | IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, LEAD FREE, MS-026BFB-HD, LQFP-144, Digital Signal Processor | Analog Devices Inc | ADSP-21364BSWZ-1AA vs ADSP-21365KSQZ-1AX |
ADSP-21363WBBCZ-1A | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, BGA-136, Digital Signal Processor | Analog Devices Inc | ADSP-21364BSWZ-1AA vs ADSP-21363WBBCZ-1A |
ADSP-21366WBBCZ-1A | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, BGA-136, Digital Signal Processor | Analog Devices Inc | ADSP-21364BSWZ-1AA vs ADSP-21366WBBCZ-1A |
ADSP-21366KSQZ-1AX | IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, LEAD FREE, MS-026BFB-HD, LQFP-144, Digital Signal Processor | Analog Devices Inc | ADSP-21364BSWZ-1AA vs ADSP-21366KSQZ-1AX |
ADSP-21362KBC-1AA | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, BGA-136, Digital Signal Processor | Analog Devices Inc | ADSP-21364BSWZ-1AA vs ADSP-21362KBC-1AA |
ADSP-21362KSQZ-1AX | IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, LEAD FREE, MS-026BFB-HD, HSLQFP-144, Digital Signal Processor | Analog Devices Inc | ADSP-21364BSWZ-1AA vs ADSP-21362KSQZ-1AX |
ADSP-21363KSQZ-1AX | IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, LEAD FREE, MS-026BFB-HD, LQFP-144, Digital Signal Processor | Analog Devices Inc | ADSP-21364BSWZ-1AA vs ADSP-21363KSQZ-1AX |
ADSP-21362WBBCZ-1A | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, BGA-136, Digital Signal Processor | Analog Devices Inc | ADSP-21364BSWZ-1AA vs ADSP-21362WBBCZ-1A |
ASDP-21365BBC-1AA | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, BGA-136, Digital Signal Processor | Analog Devices Inc | ADSP-21364BSWZ-1AA vs ASDP-21365BBC-1AA |
ADSP-21362BSQZ-1AA | IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, LEAD FREE, MS-026BFB-HD, LQFP-144, Digital Signal Processor | Analog Devices Inc | ADSP-21364BSWZ-1AA vs ADSP-21362BSQZ-1AA |