There are no models available for this part yet.
Overview of ADSP-21364YSWZ-2AA by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for ADSP-21364YSWZ-2AA by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADSP-21364YSWZ-2AA-ND
|
DigiKey | IC DSP 32BIT 200MHZ EPAD 144LQFP Min Qty: 7 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$90.8000 | Buy Now | |
DISTI #
584-ADSP21364YSWZ2AA
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 200MHz.Proc w/on chip BlankROM EPAD PBfr RoHS: Compliant | 7 |
|
$94.3900 / $103.4100 | Buy Now | |
Analog Devices Inc | 200MHz.Proc w/on chip BlankROM Package Multiple: 1 | 760 |
|
$66.0700 / $84.8600 | Buy Now | ||
Quest Components | 5 |
|
$27.7840 | Buy Now | |||
Rochester Electronics | ADSP-21364 - SHARC Digital Signal Processor RoHS: Compliant Status: Active Min Qty: 1 | 1060 |
|
$81.9000 / $96.3500 | Buy Now |
CAD Models for ADSP-21364YSWZ-2AA by Analog Devices Inc
Part Data Attributes for ADSP-21364YSWZ-2AA by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
ROHS COMPLIANT, MO-026BFB-HD, LQFP-144
|
Pin Count
|
144
|
Manufacturer Package Code
|
SW-144-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width
|
16
|
Barrel Shifter
|
YES
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
33.33 MHz
|
External Data Bus Width
|
16
|
Format
|
FLOATING POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Low Power Mode
|
NO
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
98304
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
1.05 V
|
Supply Voltage-Min
|
0.95 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for ADSP-21364YSWZ-2AA
This table gives cross-reference parts and alternative options found for ADSP-21364YSWZ-2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21364YSWZ-2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21362YSWZ-2AA | IC 16-BIT, 33.33 MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, MO-026BFB-HD, LQFP-144, Digital Signal Processor | Analog Devices Inc | ADSP-21364YSWZ-2AA vs ADSP-21362YSWZ-2AA |
ADSP-21366YSWZ-2AA | IC 16-BIT, 33.33 MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, MO-026BFB-HD, LQFP-144, Digital Signal Processor | Analog Devices Inc | ADSP-21364YSWZ-2AA vs ADSP-21366YSWZ-2AA |
Related Parts for ADSP-21364YSWZ-2AA
-
ADUC7023BCP6Z62IRLMicrocontrollers
-
ADSP-21364BSWZ-1AADigital Signal Processors
-
ADUM5401WCRWZ-1RLOther Analog ICs
-
ADS8904BRGETAnalog to Digital Converters
-
ADP3050AR-REELSwitching Regulator or Controllers
-
AD5641BKSDigital to Analog Converters
-
AEQ10410Multiplexers or Switches
-
ADM706TARZPower Management Circuits
-
ADP1710AUJZ-1.3-R7Linear Regulator ICs