Part Details for ADSP-21369BBPZ-2A by Analog Devices Inc
Overview of ADSP-21369BBPZ-2A by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-21369BBPZ-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9429
|
Newark | Audio Processor, 333Mhz, 16I/O, Bga, Dsp Type:Floating Point, Data Bus Width:-, Operating Frequency Max:-, Ic Case/Package:Bga, No. Of Pins:256Pins, No. Of Mips:-, Interfaces:-, Ram Memory Size:-, No. Of Cores:-, Qualification:- Rohs Compliant: Yes |Analog Devices ADSP-21369BBPZ-2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$77.5400 / $87.0800 | Buy Now |
DISTI #
ADSP-21369BBPZ-2A-ND
|
DigiKey | IC DSP 32BIT 333MHZ 256-BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
12 In Stock |
|
$68.0113 / $79.2600 | Buy Now |
DISTI #
584-ADSP21369BBPZ-2A
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 333MHz Shared Memory ,S/PDIF/SDRAM RoHS: Compliant | 21 |
|
$74.5600 / $83.7300 | Buy Now |
DISTI #
V36:1790_06222899
|
Arrow Electronics | DSP Floating-Point 32bit/40bit 333MHz 256-Pin BGA Tray RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks Date Code: 2403 | Americas - 2 |
|
$72.5300 / $78.8300 | Buy Now |
|
Analog Devices Inc | 333MHz Shared Memory ,S/PDIF/S Min Qty: 1 Package Multiple: 1 | 985 |
|
$50.6300 / $79.2600 | Buy Now |
DISTI #
80897342
|
Verical | DSP Floating-Point 32bit/40bit 333MHz 256-Pin BGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2403 | Americas - 2 |
|
$78.8300 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$109.2371 / $114.9864 | Buy Now | |
DISTI #
C1S103100271045
|
Chip1Stop | DSP Floating-Point 32bit/40bit 333MHz 333MIPS 256-Pin SBGA Tray RoHS: Compliant pbFree: Yes Container: Tray | 10 |
|
$51.5000 / $60.9000 | Buy Now |
Part Details for ADSP-21369BBPZ-2A
ADSP-21369BBPZ-2A CAD Models
ADSP-21369BBPZ-2A Part Data Attributes
|
ADSP-21369BBPZ-2A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21369BBPZ-2A
Analog Devices Inc
High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | BP-256-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 55.56 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |