-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Fourth Generation DSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADSP-21469BBCZ-3-ND
|
DigiKey | IC DSP 32/40BIT 400MHZ 324BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
45 In Stock |
|
$45.0932 / $53.5300 | Buy Now |
DISTI #
584-ADSP-21469BBCZ-3
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC High Performance Fourth Generation DSP RoHS: Compliant | 16 |
|
$44.8300 / $53.5300 | Buy Now |
|
Analog Devices Inc | 400MHz, 324-ld BGA SHARC w/5 Mb Min Qty: 1 Package Multiple: 1 | 263 |
|
$30.0800 / $53.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-21469BBCZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21469BBCZ-3
Analog Devices Inc
High Performance Fourth Generation DSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, ROHS COMPLIANT, MO-192AAG1, CSPBGA-324 | |
Pin Count | 324 | |
Manufacturer Package Code | BC-324-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 163840 | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
This table gives cross-reference parts and alternative options found for ADSP-21469BBCZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21469BBCZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21469KBCZ-3 | High Performance Fourth Generation DSP | Analog Devices Inc | ADSP-21469BBCZ-3 vs ADSP-21469KBCZ-3 |