-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Up to 1GHz SHARC+ DSP with 640KB L1, 1024KB Shared L2 SRAM, 120-lead LQFP_EP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8923
|
Newark | Dsp, 1Ghz, 1 Core, Lqfp-Ep-120, Dsp Type:Fixed/Floating Point, Data Bus Width:-, Operating Frequency Max:1Ghz, Ic Case/Package:Lqfp-Ep, No. Of Pins:120Pins, No. Of Mips:-, Interfaces:I2C, Spi, Usart, Usb, Ram Memory Size:1Mb Rohs Compliant: Yes |Analog Devices ADSP-21565BSWZ10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$30.3300 / $38.9200 | Buy Now |
DISTI #
505-ADSP-21565BSWZ10-ND
|
DigiKey | 1000 MHZ SHARC IN AN LQFP PACKAG Min Qty: 1 Lead time: 10 Weeks Container: Tray |
132 In Stock |
|
$24.9404 / $33.2000 | Buy Now |
DISTI #
584-ADSP-21565BSWZ10
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Up to 1GHz SHARC+ DSP with 640KB L1, 1024KB Shared L2 SRAM, 120-lead LQFP_EP RoHS: Compliant | 908 |
|
$25.4400 / $33.2000 | Buy Now |
|
Analog Devices Inc | 1000 MHz SHARC in an LQFP pack Min Qty: 1 Package Multiple: 1 | 134 |
|
$17.0300 / $33.2000 | Buy Now |
DISTI #
4022406
|
element14 Asia-Pacific | DSP, 1GHZ, 1 CORE, LQFP-EP-120 RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$26.4903 / $35.1035 | Buy Now |
DISTI #
4022406
|
Farnell | DSP, 1GHZ, 1 CORE, LQFP-EP-120 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 37 |
|
$24.7559 / $32.9408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-21565BSWZ10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21565BSWZ10
Analog Devices Inc
Up to 1GHz SHARC+ DSP with 640KB L1, 1024KB Shared L2 SRAM, 120-lead LQFP_EP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-120 | |
Pin Count | 120 | |
Manufacturer Package Code | SW-120-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G120 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 120 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 163840 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |