-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Up to 800MHz SHARC+ DSP with 640KB L1, 512KB Shared L2 SRAM, 400-Ball CSP_BGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-21567BBCZ8-ND
|
DigiKey | SHARC WITH DDR IN A BGA PKG 800 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
56 In Stock |
|
$28.0745 / $37.3700 | Buy Now |
DISTI #
584-ADSP-21567BBCZ8
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Up to 800MHz SHARC+ DSP with 640KB L1, 512KB Shared L2 SRAM, 400-Ball CSP_BGA RoHS: Compliant | 30 |
|
$27.7300 / $35.7100 | Buy Now |
DISTI #
V99:2348_23716798
|
Arrow Electronics | DSP Fixed-Point/Floating-Point 64bit 800MHz 400-Pin CSP-BGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2051 | Americas - 30 |
|
$18.1800 / $24.6565 | Buy Now |
|
Analog Devices Inc | SHARC with DDR in a BGA PKG 80 Min Qty: 1 Package Multiple: 1 | 801 |
|
$19.1700 / $37.3700 | Buy Now |
DISTI #
54188860
|
Verical | DSP Fixed-Point/Floating-Point 64bit 800MHz 400-Pin CSP-BGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 30 |
|
$18.1800 | Buy Now |
DISTI #
ADSP-21567BBCZ8
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Compliant Min Qty: 26 | 0 |
|
$25.0700 / $26.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-21567BBCZ8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21567BBCZ8
Analog Devices Inc
Up to 800MHz SHARC+ DSP with 640KB L1, 512KB Shared L2 SRAM, 400-Ball CSP_BGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSBGA-400 | |
Pin Count | 400 | |
Manufacturer Package Code | BC-400-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 163840 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.38 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |