Part Details for ADSP-2185LBST-160 by Analog Devices Inc
Overview of ADSP-2185LBST-160 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for ADSP-2185LBST-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$36.0000 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 100 Pin, Plastic, QFP | 11 |
|
$39.0000 | Buy Now |
|
Rochester Electronics | ADSP-2185 - DSP MicroComputer, 16-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1421 |
|
$39.8300 / $46.8600 | Buy Now |
Part Details for ADSP-2185LBST-160
ADSP-2185LBST-160 CAD Models
ADSP-2185LBST-160 Part Data Attributes
|
ADSP-2185LBST-160
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2185LBST-160
Analog Devices Inc
24-BIT, 26.3MHz, OTHER DSP, PQFP100, MS-026BED, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 24 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 6 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2185LBST-160
This table gives cross-reference parts and alternative options found for ADSP-2185LBST-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2185LBST-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-2185LBSTZ-210 | 16-bit, 52 MIPS, 3.3v, 2 serial ports, host port, 80 KB RAM | Analog Devices Inc | ADSP-2185LBST-160 vs ADSP-2185LBSTZ-210 |
ADSP-2185LBST-210 | IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, MS-026BED, LQFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2185LBST-160 vs ADSP-2185LBST-210 |
ADSP-2185LBST-133 | IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, MS-026BED, LQFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2185LBST-160 vs ADSP-2185LBST-133 |
ADSP-2185LKSTZ-210 | IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2185LBST-160 vs ADSP-2185LKSTZ-210 |
ADSP-2185LKST-133 | IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, MS-026BED, LQFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2185LBST-160 vs ADSP-2185LKST-133 |
ADSP-2185LBSTZ-133 | IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2185LBST-160 vs ADSP-2185LBSTZ-133 |