Part Details for ADSP-2185MKCAZ-300 by Analog Devices Inc
Overview of ADSP-2185MKCAZ-300 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-2185MKCAZ-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADSP-2185MKCAZ-300-ND
|
DigiKey | IC DSP CONTROLLER 16BIT 144MBGA Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V36:1790_06222999
|
Arrow Electronics | DSP Fixed-Point 16bit 75MHz 75MIPS 144-Pin Mini-BGA Tray Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks Date Code: 1820 | Americas - 1 |
|
$21.2300 | Buy Now |
|
Analog Devices Inc | 16k/16k 16-bit DSP 2.5V 75 MIP Min Qty: 1 Package Multiple: 1 | 108 |
|
Buy Now | |
DISTI #
30230758
|
Verical | DSP Fixed-Point 16bit 75MHz 75MIPS 144-Pin Mini-BGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 1820 | Americas - 1 |
|
$21.2300 | Buy Now |
Part Details for ADSP-2185MKCAZ-300
ADSP-2185MKCAZ-300 CAD Models
ADSP-2185MKCAZ-300 Part Data Attributes
|
ADSP-2185MKCAZ-300
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2185MKCAZ-300
Analog Devices Inc
16-bit, 75 MIPS, 2.5v, 2 serial ports, host port, 80 KB RAM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 144 | |
Manufacturer Package Code | CA-144-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Clock Frequency-Max | 37.5 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 2.63 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2185MKCAZ-300
This table gives cross-reference parts and alternative options found for ADSP-2185MKCAZ-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2185MKCAZ-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-2185MKCA-300 | IC 24-BIT, 37.5 MHz, OTHER DSP, PBGA144, MINI, BGA-144, Digital Signal Processor | Analog Devices Inc | ADSP-2185MKCAZ-300 vs ADSP-2185MKCA-300 |